LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power ECF40US15 product image
Images for reference only

XP Power ECF40US15

Manufacturer
MPN
ECF40US15
LCSC Part #
C6190362
Packaging
-
Customer #
Key Attributes
40W AC-DC Power Supply for Medical and ITE Applications
DatasheetXP Power ECF40US15
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.7977$ 53.80
200+$ 21.4658$ 4293.16
500+$ 20.749$ 10374.50
1,000+$ 20.3944$ 20394.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
Packaging-
FeaturesOvervoltage protection;Overload protection;Short Circuit Protection

Features

AI Translation
  • 40 W Convection Rating
  • 1.5” by 3” Footprint
  • Low 1.1” Profile
  • High Efficiency
  • Medical and ITE Approvals
  • Class I & Class II Installations
  • High Power Density
  • Less than 0.15 W No Load Input Power