Cincon Electronics Co. LTD EC4BE01
| Manufacturer | |
| MPN | EC4BE01 |
| LCSC Part # | C6190004 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 5V 9V~18V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | Cincon Electronics Co. LTD EC4BE01 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection;Overvoltage Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 76% | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection;Overvoltage Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 76% | |
| Voltage - Supply | 9V~18V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 10W Isolated Output
- 2”x1” Six-Sided Shield Metal Case
- Efficiency to 82%
- 2:1 Input Range
- Pi Input Filter
- Continuous Short Circuit Protection
- Meets EN55032 Class A Conducted
- UL60950-1 Approval
- Safety Meets IEC/EN/UL 62368-1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection;Overvoltage Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 76% | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection;Overvoltage Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 76% | |
| Voltage - Supply | 9V~18V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 10W Isolated Output
- 2”x1” Six-Sided Shield Metal Case
- Efficiency to 82%
- 2:1 Input Range
- Pi Input Filter
- Continuous Short Circuit Protection
- Meets EN55032 Class A Conducted
- UL60950-1 Approval
- Safety Meets IEC/EN/UL 62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

