LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cincon Electronics Co. LTD EC1SA03N

Manufacturer
MPN
EC1SA03N
LCSC Part #
C6189686
Packaging
SIP,19.6x6.1mm
Customer #
Key Attributes
15V 4.5V~5.5V SIP,19.6x6.1mm DC DC Converters RoHS
DatasheetCincon Electronics Co. LTD EC1SA03N
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCincon Electronics Co. LTD
PackagingSIP,19.6x6.1mm
Number of Outputs1
Iout67mA
Output Voltage15V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection
Voltage - Supply4.5V~5.5V
Output Power1W
Conversion Efficiency79%

Features

AI Translation
  • Industry Standard SIP/SMD Packages
  • Efficiency Up to 83%
  • 1500VDC Isolation
  • Low Cost
  • Unregulated Outputs
  • Low Ripple and Noise
  • No Tantalum Capacitors Inside