Amphenol EB1421530000G
| Manufacturer | |
| MPN | EB1421530000G |
| LCSC Part # | C6189381 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 20A 2x7P 300V Green 12~22 Through Hole 7 2 5.08mm Through Hole,P=5.08mm Wire to Board RoHS |
| Datasheet | Amphenol EB1421530000G |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 2x7P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 2x7P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 14P | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8462 | $ 6.85 |
| 200+ | $ 2.7321 | $ 546.42 |
| 500+ | $ 2.6412 | $ 1320.60 |
| 1,000+ | $ 2.5958 | $ 2595.80 |
Standard Packaging2010/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 2x7P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 2x7P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 14P | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EB1421500000G | Amphenol | Through Hole,P=5.08mm | 0 | $ 6.8462 | ||
| YL1461510000G | Amphenol | Through Hole,P=5.08mm | 0 | $ 4.9536 | ||
| YL1441500000G | Amphenol | Through Hole,P=5.08mm | 0 | $ 4.9536 | ||
| YL1461500000G | Amphenol | Through Hole,P=5.08mm | 0 | $ 4.9539 | ||
| 10505.1 | Conta-Clip, Inc. | Through Hole,P=5.08mm | 0 | $ 7.8818 | ||
| EM390807 | EATON | Through Hole,P=5.08mm | 0 | $ 2.1286 | ||
| 10505.4 | Conta-Clip, Inc. | Through Hole,P=5.08mm | 0 | $ 7.8818 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

