LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/8-1R91FTP product image
Images for reference only

KAMAYA RMC1/8-1R91FTP

Manufacturer
MPN
RMC1/8-1R91FTP
LCSC Part #
C6188015
Packaging
1206
Customer #
Key Attributes
RES 1.91Ω ±1% 0.25W 1206
DatasheetKAMAYA RMC1/8-1R91FTP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0134$ 0.01
200+$ 0.0054$ 1.08
500+$ 0.0052$ 2.60
1,000+$ 0.0051$ 5.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging1206
Power(Watts)250mW
Resistance1.91Ω
TypeThick Film Resistor
Temperature Coefficient-200ppm/℃~+500ppm/℃
Tolerance±1%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC1206F1R91TSFOJAN12069,100$0.0079 $0.0083
GR1206F1R91T5G00GiantOhm12064,500$ 0.007
RTT061R91FTPRALEC12062,100$ 0.0044
RC1206FR-071R91LYAGEO1206950$ 0.0114
CR1206F41R91GLIZ12065,000$ 0.0178
WR12W1R91FTLWalsin12060$ 0.0067
RK73H2BTTD1R91FKOA12060$ 0.0051
CR081R91FMeritek12060$ 0.0044
RMCF1206FT1R91SEI(Stackpole Electronics Inc.)12060$ 0.0045
RMCS1206FT1R91SEI(Stackpole Electronics Inc.)12060$ 0.0444
CRCW12061R91FNEAVISHAY12060$ 0.0166
CRCW12061R91FNEBVISHAY12060$ 0.0166
CRCW12061R91FNTAVISHAY12060$ 0.0247
1206W4F191KT5EUNI-ROYAL12060$ 0.0058
AC1206FR-071R91LYAGEO12060$0.0019 $0.0185
AA1206FR-071R91LYAGEO12060$ 0.0443
SG73S2BTTD1R91FKOA12060$ 0.0369
SG73P2BTTD1R91FKOA12060$ 0.0369
ERJ-U08F1R91VPANASONIC12060$ 0.0372
ERJ-S08F1R91VPANASONIC12060$ 0.0404