MICROCHIP ATMEGA328P-AN
| Manufacturer | |
| MPN | ATMEGA328P-AN |
| LCSC Part # | C618732 |
| Packaging | TQFP-32(7x7) |
| Customer # | |
| Key Attributes | Low-power CMOS 8-bit microcontroller |
| Datasheet | MICROCHIP ATMEGA328P-AN |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ATmega48A/PA/88A/PA/168A/PA/328/P is a low power, CMOS 8-bit microcontrollers based on the AVR® enhanced RISC architecture. By executing instructions in a single clock cycle, the devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power AVR* g -Bit Microcontroller Family
- Advanced RISC Architecture
- 131 Powerful Instructions – Most Single Clock Cycle Execution
- 32x8 General Purpose Working Registers
- Fully Static Operation
- Up to 20 MIPS Throughput at 20MHz
- On-chip 2-cycle Multiplier
- High Endurance Non-volatile Memory Segments
- 4/8/16/32KBytes of In-System Self-Programmable Flash program memory 一 256/512/512/1KBytes EEPROM 512/1K/1K/2KBytes Internal SRAM 一 Write/Erase Cycles: 10,000 Flash/100,000 EEPROM 一 Data retention: 20 years at 85℃/100 years at 25℃
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation
- Programming Lock for Software Security
- QTouch® library support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix™ acquisition
- Up to 64 sense channels
- Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
- One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
- Real Time Counter with Separate Oscillator
- Six PWM Channels
- 8-channel 10-bit ADC in TQFP and VQFN package
- Temperature Measurement
- 6-channel 10-bit ADC in SPDIP Package
- Temperature Measurement
- Programmable Serial USART
- Master/Slave SPI Serial Interface
- Byte-oriented 2-wire Serial Interface (Philips I²C compatible)
- Programmable Watchdog Timer with Separate On-chip Oscillator
- On-chip Analog Comparator
- Interrupt and Wake-up on Pin Change
- Power-on Reset and Programmable Brown-out Detection
- Internal Calibrated Oscillator
- External and Internal Interrupt Sources
- Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- 23 Programmable I/O Lines
- 28-pin SPDIP, 32-lead TQFP, 28-pad VQFN and 32-pad VQFN
- Operating Voltage: 1.8 - 5.5V
- Temperature Range: -40℃ to 85℃
- Speed Grade: 0 - 4MHz@1.8 - 5.5V, 0 - 10MHz@2.7 - 5.5V, 0 - 20MHz @ 4.5 - 5.5V
- Power Consumption at 1MHz, 1.8V, 25℃ Active Mode: 0.2mA
- Power-down Mode: 0.1μA
- Power-save Mode: 0.75μA (Including 32kHz RTC)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ATmega48A/PA/88A/PA/168A/PA/328/P is a low power, CMOS 8-bit microcontrollers based on the AVR® enhanced RISC architecture. By executing instructions in a single clock cycle, the devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power AVR* g -Bit Microcontroller Family
- Advanced RISC Architecture
- 131 Powerful Instructions – Most Single Clock Cycle Execution
- 32x8 General Purpose Working Registers
- Fully Static Operation
- Up to 20 MIPS Throughput at 20MHz
- On-chip 2-cycle Multiplier
- High Endurance Non-volatile Memory Segments
- 4/8/16/32KBytes of In-System Self-Programmable Flash program memory 一 256/512/512/1KBytes EEPROM 512/1K/1K/2KBytes Internal SRAM 一 Write/Erase Cycles: 10,000 Flash/100,000 EEPROM 一 Data retention: 20 years at 85℃/100 years at 25℃
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation
- Programming Lock for Software Security
- QTouch® library support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix™ acquisition
- Up to 64 sense channels
- Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
- One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
- Real Time Counter with Separate Oscillator
- Six PWM Channels
- 8-channel 10-bit ADC in TQFP and VQFN package
- Temperature Measurement
- 6-channel 10-bit ADC in SPDIP Package
- Temperature Measurement
- Programmable Serial USART
- Master/Slave SPI Serial Interface
- Byte-oriented 2-wire Serial Interface (Philips I²C compatible)
- Programmable Watchdog Timer with Separate On-chip Oscillator
- On-chip Analog Comparator
- Interrupt and Wake-up on Pin Change
- Power-on Reset and Programmable Brown-out Detection
- Internal Calibrated Oscillator
- External and Internal Interrupt Sources
- Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- 23 Programmable I/O Lines
- 28-pin SPDIP, 32-lead TQFP, 28-pad VQFN and 32-pad VQFN
- Operating Voltage: 1.8 - 5.5V
- Temperature Range: -40℃ to 85℃
- Speed Grade: 0 - 4MHz@1.8 - 5.5V, 0 - 10MHz@2.7 - 5.5V, 0 - 20MHz @ 4.5 - 5.5V
- Power Consumption at 1MHz, 1.8V, 25℃ Active Mode: 0.2mA
- Power-down Mode: 0.1μA
- Power-save Mode: 0.75μA (Including 32kHz RTC)
C618732 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



