LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73H2ARTTD5102D

Manufacturer
MPN
RK73H2ARTTD5102D
LCSC Part #
C6182643
Packaging
0805
Customer #
Key Attributes
RES 51kΩ ±0.5% 250mW 0805
DatasheetKOA RK73H2ARTTD5102D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance51kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃