KOA RK73H1HTTC2101F
| Manufacturer | |
| MPN | RK73H1HTTC2101F |
| LCSC Part # | C6182561 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 2.1kΩ ±1% 50mW 0201 |
| Datasheet | KOA RK73H1HTTC2101F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Resistance | 2.1kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Resistance | 2.1kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0135 | $ 0.01 |
| 200+ | $ 0.0054 | $ 1.08 |
| 500+ | $ 0.0052 | $ 2.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Resistance | 2.1kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Resistance | 2.1kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMF2101TEE | UNI-ROYAL | 0201 | 12,600 | $ 0.001 | ||
| RTT012101FTH | RALEC | 0201 | 1,400 | $ 0.0046 | ||
| RMC1/20-2101FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| CR252101F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT2K10 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0024 | ||
| CRCW02012K10FNED | VISHAY | 0201 | 0 | $ 0.0081 | ||
| AF0201FR-072K1L | YAGEO | 0201 | 0 | $ 0.0449 | ||
| ERJ-U01F2101C | PANASONIC | 0201 | 0 | $ 0.071 | ||
| ERJ-1GJF2101C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF2101C | PANASONIC | 0201 | 0 | $ 0.0081 | ||
| RC-01W2101FT | FH | 0201 | 0 | $ 0.0026 | ||
| WR02X2101FAL | Walsin | 0201 | 0 | $ 0.001 | ||
| RC0201FR-072K1L | YAGEO | 0201 | 0 | $ 0.0016 | ||
| RC0201FR-072K1P | YAGEO | 0201 | 0 | $ 0.0413 | ||
| CRCW02012K10FKED | VISHAY | 0201 | 0 | $ 0.0229 | ||
| RK73H1HTTC2101D | KOA | 0201 | 0 | $ 0.0286 | ||
| RC0201DR-072K1L | YAGEO | 0201 | 0 | $ 0.0164 | ||
| RC0603F2101CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0214 | ||
| AA0201FR-072K1L | YAGEO | 0201 | 0 | $ 0.0132 |

