Nidec RJ-6F501
| Manufacturer | |
| MPN | RJ-6F501 |
| LCSC Part # | C6181888 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 500Ω 500mW Through Hole |
| Datasheet | Nidec RJ-6F501 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 500Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0956 | $ 4.10 |
| 200+ | $ 1.6339 | $ 326.78 |
| 500+ | $ 1.5797 | $ 789.85 |
| 1,000+ | $ 1.5533 | $ 1553.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 500Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3386W-1-501LF | BOURNS | Through Hole | 100 | $ 1.3799 | ||
| 3386H-1-501LF | BOURNS | Through Hole | 30 | $ 1.7025 | ||
| 3386F-1-501LF | BOURNS | Through Hole | 9 | $ 2.7085 | ||
| 3329H-99-501LF | BOURNS | Through Hole | 0 | $ 4.4955 | ||
| 3362U-1-501ALF | BOURNS | Through Hole | 0 | $ 2.6029 | ||
| 3386B-1-501 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386M-1-501LF | BOURNS | Through Hole | 0 | $ 1.9529 | ||
| 3386P-1-501T | BOURNS | Through Hole | 0 | $ 3.8765 | ||
| 3386U-1-501 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386V-1-501 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386X-1-501LF | BOURNS | Through Hole | 0 | $ 1.4273 | ||
| 3386X-1-501T | BOURNS | Through Hole | 0 | $ 3.8765 | ||
| 3386Y-1-501LF | BOURNS | Through Hole | 0 | $ 1.5661 | ||
| 3362Z-1-501 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386P-DF6-501 | BOURNS | Through Hole | 0 | $ 3.4041 | ||
| 3386T-1-501 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3329U-1-501RLF | BOURNS | Through Hole | 0 | $ 4.1602 | ||
| 3329X-1-501LF | BOURNS | Through Hole | 0 | $ 4.3566 | ||
| 3362M-1-501R | BOURNS | Through Hole | 0 | $ 2.413 | ||
| 500E-0370 | NTE Electronics | Through Hole | 0 | $ 1.4305 |

