LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73G2ARTTD2490C

Manufacturer
MPN
RK73G2ARTTD2490C
LCSC Part #
C6181657
Packaging
0805
Customer #
Key Attributes
RES 249Ω ±0.25% 125mW 0805
DatasheetKOA RK73G2ARTTD2490C
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance249Ω
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃