LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G1JRTTD5233F product image
Images for reference only

KOA RK73G1JRTTD5233F

Manufacturer
MPN
RK73G1JRTTD5233F
LCSC Part #
C6181499
Packaging
0603
Customer #
Key Attributes
RES 523kΩ ±1% 100mW 0603
DatasheetKOA RK73G1JRTTD5233F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance523kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃