Recom Power RH-1505D/H
| Manufacturer | |
| MPN | RH-1505D/H |
| LCSC Part # | C6181323 |
| Packaging | SIP,19.7x7.1mm |
| Customer # | |
| Key Attributes | 5V 13.5V~16.5V SIP,19.7x7.1mm DC DC Converters RoHS |
| Datasheet | Recom Power RH-1505D/H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 78% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 78% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RK and RH Series DC/DC-Converter complements industrial range of converters with very high isolations of 3kVDC/1s and 4kVDC/1s. The extended operating temperature range covering -40°C to +90°C is a standard feature. The converters are IEC/EN/UL60950-1 certified, and are suitable for IGBT driver applications.
Features
AI Translation
- 3kVDC/1s or 4kVDC/1s isolation
- Optional continuous short circuit protection
- UL94V-0 package material
- Efficiency up to 84%
- Suitable for IGBT applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 78% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 78% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RK and RH Series DC/DC-Converter complements industrial range of converters with very high isolations of 3kVDC/1s and 4kVDC/1s. The extended operating temperature range covering -40°C to +90°C is a standard feature. The converters are IEC/EN/UL60950-1 certified, and are suitable for IGBT driver applications.
Features
AI Translation
- 3kVDC/1s or 4kVDC/1s isolation
- Optional continuous short circuit protection
- UL94V-0 package material
- Efficiency up to 84%
- Suitable for IGBT applications
C6181323 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

