MICROCHIP AT97SC3205T-H3M4C-10
| Manufacturer | |
| MPN | AT97SC3205T-H3M4C-10 |
| LCSC Part # | C618040 |
| Packaging | VQFN-32-EP(4x4) |
| Customer # | |
| Key Attributes | VQFN-32-EP(4x4) Application Specific Microcontrollers RoHS |
| Datasheet | MICROCHIP AT97SC3205T-H3M4C-10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-32-EP(4x4) | |
| Features | Sleep wake-up function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-32-EP(4x4) | |
| Features | Sleep wake-up function |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Atmel AT97SC3205T is a fully integrated security module designed to be integrated into embedded systems. It implements version 1.2 of the Trusted Computing Group (TCG) specification for Trusted Platform Modules (TPM).
Features
AI Translation
- Compliant to the Trusted Computing Group (TCG) Trusted Platform Module (TPM) Version 1.2 Specification
- Single-chip Turnkey Solution
- Hardware Asymmetric Crypto Engine
- Atmel AVR RISC Microprocessor
- Internal EEPROM Storage for RSA Keys
- 400kHz Fast Mode/100kHz Standard Mode I2C Operation
- Secure Hardware and Firmware Design and Device Layout
- FIPS-140-2 Module Certified Including the High-quality Random Number Generator (RNG), HMAC, AES, SHA, and RSA Engines
- NV Storage Space for 2066 bytes of User Defined Data
- 3.3V Supply Voltage
- 28-lead Thin TSSOP or 32-pad QFN Packages
- Offered in Commercial [0℃ to 70℃] and Industrial (-40 to +85℃) Temperature Range
Applications
AI Translation
- Embedded systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-32-EP(4x4) | |
| Features | Sleep wake-up function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-32-EP(4x4) | |
| Features | Sleep wake-up function |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Atmel AT97SC3205T is a fully integrated security module designed to be integrated into embedded systems. It implements version 1.2 of the Trusted Computing Group (TCG) specification for Trusted Platform Modules (TPM).
Features
AI Translation
- Compliant to the Trusted Computing Group (TCG) Trusted Platform Module (TPM) Version 1.2 Specification
- Single-chip Turnkey Solution
- Hardware Asymmetric Crypto Engine
- Atmel AVR RISC Microprocessor
- Internal EEPROM Storage for RSA Keys
- 400kHz Fast Mode/100kHz Standard Mode I2C Operation
- Secure Hardware and Firmware Design and Device Layout
- FIPS-140-2 Module Certified Including the High-quality Random Number Generator (RNG), HMAC, AES, SHA, and RSA Engines
- NV Storage Space for 2066 bytes of User Defined Data
- 3.3V Supply Voltage
- 28-lead Thin TSSOP or 32-pad QFN Packages
- Offered in Commercial [0℃ to 70℃] and Industrial (-40 to +85℃) Temperature Range
Applications
AI Translation
- Embedded systems
C618040 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

