RFX Group RFX-32-40.0M50IY10
| Manufacturer | |
| MPN | RFX-32-40.0M50IY10 |
| LCSC Part # | C6173185 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 10pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | RFX Group RFX-32-40.0M50IY10 |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | RFX Group | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 20Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | RFX Group | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 20Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency: Fundamental 40.0MHz
- Calibration Tolerance: ±20ppm
- Temperature Stability: ±30ppm
- Temperature Range: (-40 to +85)℃
- Drive Level: 100uW
- Series Resistance: 20Ω
- Shunt Capacitance C0: 3pF max
- Load Capacitance CL: (8 - 50)pF or Series
- Aging Rate: ±3x10⁻⁶/year
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4774 | $ 0.48 |
| 200+ | $ 0.191 | $ 38.20 |
| 500+ | $ 0.1849 | $ 92.45 |
| 1,000+ | $ 0.1819 | $ 181.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | RFX Group | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 20Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | RFX Group | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 20Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency: Fundamental 40.0MHz
- Calibration Tolerance: ±20ppm
- Temperature Stability: ±30ppm
- Temperature Range: (-40 to +85)℃
- Drive Level: 100uW
- Series Resistance: 20Ω
- Shunt Capacitance C0: 3pF max
- Load Capacitance CL: (8 - 50)pF or Series
- Aging Rate: ±3x10⁻⁶/year
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0132M4-40.000F10DTLLL | HCI | SMD3225-4P | 220 | $0.0630 $0.0787 | ||
| SXT32410DB48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2215 | ||
| SXT32410DB38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2778 | ||
| SXT32410DC48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.235 | ||
| SXT32410DC38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2335 | ||
| SXT32410EB48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3245 | ||
| C3E-40.000-10-1530-X-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| RH100-40.000-10-F-2020-EXT-TR | Raltron | SMD3225-4P | 0 | $ 0.2322 | ||
| SXT32410DD48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2503 | ||
| SXT32410DB27-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2168 | ||
| SXT32410EB38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2746 | ||
| SXT32410DD38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2471 | ||
| SXT32410EC48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2912 | ||
| SXT32410DB16-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3062 | ||
| SXT32410DB17-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2139 | ||
| SXT32410DB07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2093 |

