MICROCHIP DSC1101CI5-100.0000T
| Manufacturer | |
| MPN | DSC1101CI5-100.0000T |
| LCSC Part # | C617212 |
| Packaging | VDFN-6 |
| Customer # | |
| Key Attributes | 100MHz VDFN-6 Oscillators RoHS |
| Datasheet | MICROCHIP DSC1101CI5-100.0000T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | VDFN-6 | |
| Current - Supply | 95uA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±10ppm | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.25V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | VDFN-6 | |
| Current - Supply | 95uA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±10ppm | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.25V~3.6V |
Introduction
The DSC1101 and DSC1121 series high-performance oscillators leverage proven silicon MEMS technology to deliver exceptional jitter performance and stability across a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting the stringent clock performance requirements of various communications, storage, and networking applications. The DSC1101 features a standby function that completely powers down the device when the enable (EN) pin is pulled low, whereas the DSC1121 only disables the output when the EN pin is low. Both oscillators are available in industry-standard packages, including a compact 3.2×2.5 mm package, offering drop-in replacements for standard 4-pin CMOS quartz crystal oscillators.
Features
- Low RMS phase jitter: <1 ps (typical)
- High stability: ±10, ±25, ±50 ppm
- Wide temperature range
- Automotive: -55°C to 125°C
- Extended industrial: -40°C to 105°C
- Industrial: -40°C to 85°C
- Extended commercial: -20°C to 70°C
- High power supply noise rejection: -50 dBc
- Wide frequency range: 2.3 to 170 MHz
- Small industry-standard package sizes: 2.5×2.0, 3.2×2.5, 5.0×3.2, and 7.0×5.0 mm
- Excellent shock and vibration resistance
- High reliability: 20× higher MTBF than quartz oscillators
- Low current consumption, supply range 2.25 to 3.6 V
- Standby and output enable functions
- Lead-free and RoHS compliant
Applications
- Storage Area Networks
- Passive Optical Networks
- Ethernet
- HD/SD/SDI Video & Surveillance
- PCI Express
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4847 | $ 1.48 |
| 10+ | $ 1.235 | $ 12.35 |
| 30+ | $ 1.0977 | $ 32.93 |
| 100+ | $ 0.942 | $ 94.20 |
| 500+ | $ 0.8727 | $ 436.35 |
| 1,000+ | $ 0.8418 | $ 841.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | VDFN-6 | |
| Current - Supply | 95uA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±10ppm | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.25V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | VDFN-6 | |
| Current - Supply | 95uA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±10ppm | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.25V~3.6V |
Introduction
The DSC1101 and DSC1121 series high-performance oscillators leverage proven silicon MEMS technology to deliver exceptional jitter performance and stability across a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting the stringent clock performance requirements of various communications, storage, and networking applications. The DSC1101 features a standby function that completely powers down the device when the enable (EN) pin is pulled low, whereas the DSC1121 only disables the output when the EN pin is low. Both oscillators are available in industry-standard packages, including a compact 3.2×2.5 mm package, offering drop-in replacements for standard 4-pin CMOS quartz crystal oscillators.
Features
- Low RMS phase jitter: <1 ps (typical)
- High stability: ±10, ±25, ±50 ppm
- Wide temperature range
- Automotive: -55°C to 125°C
- Extended industrial: -40°C to 105°C
- Industrial: -40°C to 85°C
- Extended commercial: -20°C to 70°C
- High power supply noise rejection: -50 dBc
- Wide frequency range: 2.3 to 170 MHz
- Small industry-standard package sizes: 2.5×2.0, 3.2×2.5, 5.0×3.2, and 7.0×5.0 mm
- Excellent shock and vibration resistance
- High reliability: 20× higher MTBF than quartz oscillators
- Low current consumption, supply range 2.25 to 3.6 V
- Standby and output enable functions
- Lead-free and RoHS compliant
Applications
- Storage Area Networks
- Passive Optical Networks
- Ethernet
- HD/SD/SDI Video & Surveillance
- PCI Express
C617212 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

