LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Recom Power REC15E-4824SZ/X2

Manufacturer
MPN
REC15E-4824SZ/X2
LCSC Part #
C6171984
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
24V 18V~75V DIP,25.4x25.4mm DC DC Converters RoHS
DatasheetRecom Power REC15E-4824SZ/X2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingDIP,25.4x25.4mm
Number of Outputs1
Iout625mA
Output Voltage24V
Isolation Voltage(Vrms)2kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Automatic fault recovery
Output Power15W
Conversion Efficiency90%
Voltage - Supply18V~75V

Introduction

AI Translation

The REC15E-Z series are 4:1 wide input voltage range 15W power DC/DC converters in a 1”x1” case. Despite their low cost, the converters are fully specified devices with output currents up to 4 Amps, no minimum load, 1.6kVDC isolation, high efficiency and low ripple/noise figures. The inputs are protected against transients of up to 100V and feature UVLO to allow the primary supply to start up safely. The single or dual outputs are continuously protected against short circuits and overload and can drive high capacitive loads. The REC15E-Z series will find many uses in cost sensitive applications where board space is at a premium.

Features

AI Translation
  • 4:1 wide input voltage range
  • Compact size 1“x1“ package
  • Efficiency up to 90%
  • Wide operating temperature from -40°C to ±75°C without derating
  • Continuous short circuit protection