LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RE0603FRE0716K5L

Manufacturer
YAGEOAsian Brands
MPN
RE0603FRE0716K5L
LCSC Part #
C6171743
Packaging
0603
Customer #
Key Attributes
RES 16.5kΩ ±1% 100mW 0603
DatasheetYAGEO RE0603FRE0716K5L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance16.5kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃