MICROCHIP ATECC608A-MAHDA-T
| Manufacturer | |
| MPN | ATECC608A-MAHDA-T |
| LCSC Part # | C616909 |
| Packaging | UDFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | CryptoAuthentication Device |
| Datasheet | MICROCHIP ATECC608A-MAHDA-T |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC;SHA-256;AES-128 | |
| Standby Current (Max) | 150nA | |
| Function | Unique ID;Anti-copy protection;Anti-cracking hardware protection;Secure key storage;Secure boot verification;Security counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC;SHA-256;AES-128 | |
| Standby Current (Max) | 150nA | |
| Function | Unique ID;Anti-copy protection;Anti-cracking hardware protection;Secure key storage;Secure boot verification;Security counter |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cryptographic Co-Processor with Secure Hardware-Based Key Storage: Protected storage for up to 16 keys, certificates or data
- Hardware Support for Asymmetric Sign, Verify, Key Agreement: ECDSA: FIPS186-3 Elliptic Curve Digital Signature ECDH: FIPS SP800-56A Elliptic Curve Diffie-Hellman NIST Standard P256 Elliptic Curve Support
- Hardware Support for Symmetric Algorithms: SHA-256 & HMAC Hash including off-chip context save/restore AES-128: Encrypt/Decrypt, Galois Field Multiply for GCM
- Networking Key Management Support: Turnkey PRF/HKDF calculation for TLS 1.2 & 1.3 Ephemeral key generation and key agreement in SRAM Small message encryption with keys entirely protected
- Secure Boot Support: Full ECDSA code signature validation, optional stored digest/signature Optional communication key disablement prior to secure boot Encryption/Authentication for messages to prevent on-board attacks
- Unique 72-Bit Serial Number
- Two Interface Options Available: High-speed Single Pin Interface with One GPIO Pin 1 MHz Standard I2C Interface
- 1.8V to 5.5V IO Levels, 2.0V to 5.5V Supply Voltage
- <150 nA Sleep Current
- 8-pad UDFN and 8-lead SOIC Die-on-Tape and Reel for Qualified Customers (Contact Microchip Sales)
Applications
AI Translation
- IoT network endpoint key management & exchange
- Encryption for small messages and PII data
- Secure Boot and Protected Download
- Ecosystem Control, Anti-cloning
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC;SHA-256;AES-128 | |
| Standby Current (Max) | 150nA | |
| Function | Unique ID;Anti-copy protection;Anti-cracking hardware protection;Secure key storage;Secure boot verification;Security counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC;SHA-256;AES-128 | |
| Standby Current (Max) | 150nA | |
| Function | Unique ID;Anti-copy protection;Anti-cracking hardware protection;Secure key storage;Secure boot verification;Security counter |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cryptographic Co-Processor with Secure Hardware-Based Key Storage: Protected storage for up to 16 keys, certificates or data
- Hardware Support for Asymmetric Sign, Verify, Key Agreement: ECDSA: FIPS186-3 Elliptic Curve Digital Signature ECDH: FIPS SP800-56A Elliptic Curve Diffie-Hellman NIST Standard P256 Elliptic Curve Support
- Hardware Support for Symmetric Algorithms: SHA-256 & HMAC Hash including off-chip context save/restore AES-128: Encrypt/Decrypt, Galois Field Multiply for GCM
- Networking Key Management Support: Turnkey PRF/HKDF calculation for TLS 1.2 & 1.3 Ephemeral key generation and key agreement in SRAM Small message encryption with keys entirely protected
- Secure Boot Support: Full ECDSA code signature validation, optional stored digest/signature Optional communication key disablement prior to secure boot Encryption/Authentication for messages to prevent on-board attacks
- Unique 72-Bit Serial Number
- Two Interface Options Available: High-speed Single Pin Interface with One GPIO Pin 1 MHz Standard I2C Interface
- 1.8V to 5.5V IO Levels, 2.0V to 5.5V Supply Voltage
- <150 nA Sleep Current
- 8-pad UDFN and 8-lead SOIC Die-on-Tape and Reel for Qualified Customers (Contact Microchip Sales)
Applications
AI Translation
- IoT network endpoint key management & exchange
- Encryption for small messages and PII data
- Secure Boot and Protected Download
- Ecosystem Control, Anti-cloning
C616909 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



