MICROCHIP AT30TS74-MA8M-T
| Manufacturer | |
| MPN | AT30TS74-MA8M-T |
| LCSC Part # | C616883 |
| Packaging | UDFN-8(2x3) |
| Customer # | |
| Key Attributes | 9- to 12-bit Selectable, ±1.0℃ Accurate Digital Temperature Sensor |
| Datasheet | MICROCHIP AT30TS74-MA8M-T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8(2x3) | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±1℃ | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8(2x3) | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SMBus | |
| Tolerance | ±1℃ | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
Introduction
The AT30TS74 is a complete, precise temperature monitoring device designed for use in a variety of applications which require the measuring of local temperatures as an integral part of the system's function and/or reliability. The AT30TS74 device combines a high-precision digital temperature sensor, programmable high and low temperature alarms, and a 2-Wire I²C and SMBus (System Management Bus) compatible serial interface into a single compact package. The temperature sensor can measure temperatures over the full -55℃ to +125℃ temperature range and has a maximum accuracy of ±2.0℃ from -20℃ to +100℃. The result of the digitized temperature measurements are stored in one of the AT30TS74 internal registers, which is readable at any time through the device's serial interface. The AT30TS74 utilizes flexible, user-programmable internal registers to configure the temperature sensor's performance and response to high and low temperature conditions. A dedicated alarm output activates if the temperature measurement exceeds the user-defined temperature and fault count limits. To reduce current consumption and save power, the AT30TS74 features a Shutdown mode which turns off all internal circuitry except for the internal Power-On Reset (POR) and serial interface circuits. The AT30TS74 is factory-calibrated and requires no external components to measure temperature. With its flexibility and high-degree of accuracy, the AT30TS74 is ideal for extended temperature measurements in a wide variety of communication, computer, consumer, environmental, industrial, and instrumentation applications.
Features
- Single 1.7V to 5.5V Supply
- Measures Temperature From -55℃ to +125℃
- Highly Accurate Temperature Measurements Requiring No External Components
- ±1.0℃ Accuracy (Typical) Over the -20℃ to +100℃ Range
- ±1.0℃ Accuracy (Typical) Over the -10℃ to +100℃ Range (WLCSP Only)
- ±2.0℃ Accuracy (Typical) Over the -40℃ to +125℃ Range
- User-configurable Resolution 9 to 12 bits [0.5℃ to 0.0625℃]
- User-configurable High and Low Temperature Limits
- ALERT Output Pin for Indicating Temperature Alarms
- 2-Wire I²C and SMBus Compatible Serial Interface
- Supports SMBus Timeout
- Supports SMBus Alert and Alert Response Address (ARA)
- Selectable Addressing Allows Up to Eight Devices on the Same Bus
- I²C High-Speed (HS) Mode Compatible 3.4MHz Maximum Clock Frequency
- Built-in noise Suppression Filtering for Clock and Data Input Signals
- Low-power Dissipation
- 85μA Active Current (Typical) During Temperature Measurements
- Shutdown Mode to Minimize Power Consumption
- 1μA Shutdown Current (Typical)
- One-Shot Mode for Single Temperature Measurement While in Shutdown Mode
- Pin and Software Compatible to Industry-standard LM75-type Devices
- Industry Standard Green (Pb/Halide-free/RoHS Compliant) Package Options
- 8-lead SOIC (150mil)
- 8-lead MSOP (3.0 x 3.0mm)
- 8-pad Ultra Thin DFN (UDFN — 2.0 x 3.0 x 0.6mm)
- 4-ball WLCSP
- 5-ball WLCSP
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8(2x3) | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±1℃ | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8(2x3) | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SMBus | |
| Tolerance | ±1℃ | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
Introduction
The AT30TS74 is a complete, precise temperature monitoring device designed for use in a variety of applications which require the measuring of local temperatures as an integral part of the system's function and/or reliability. The AT30TS74 device combines a high-precision digital temperature sensor, programmable high and low temperature alarms, and a 2-Wire I²C and SMBus (System Management Bus) compatible serial interface into a single compact package. The temperature sensor can measure temperatures over the full -55℃ to +125℃ temperature range and has a maximum accuracy of ±2.0℃ from -20℃ to +100℃. The result of the digitized temperature measurements are stored in one of the AT30TS74 internal registers, which is readable at any time through the device's serial interface. The AT30TS74 utilizes flexible, user-programmable internal registers to configure the temperature sensor's performance and response to high and low temperature conditions. A dedicated alarm output activates if the temperature measurement exceeds the user-defined temperature and fault count limits. To reduce current consumption and save power, the AT30TS74 features a Shutdown mode which turns off all internal circuitry except for the internal Power-On Reset (POR) and serial interface circuits. The AT30TS74 is factory-calibrated and requires no external components to measure temperature. With its flexibility and high-degree of accuracy, the AT30TS74 is ideal for extended temperature measurements in a wide variety of communication, computer, consumer, environmental, industrial, and instrumentation applications.
Features
- Single 1.7V to 5.5V Supply
- Measures Temperature From -55℃ to +125℃
- Highly Accurate Temperature Measurements Requiring No External Components
- ±1.0℃ Accuracy (Typical) Over the -20℃ to +100℃ Range
- ±1.0℃ Accuracy (Typical) Over the -10℃ to +100℃ Range (WLCSP Only)
- ±2.0℃ Accuracy (Typical) Over the -40℃ to +125℃ Range
- User-configurable Resolution 9 to 12 bits [0.5℃ to 0.0625℃]
- User-configurable High and Low Temperature Limits
- ALERT Output Pin for Indicating Temperature Alarms
- 2-Wire I²C and SMBus Compatible Serial Interface
- Supports SMBus Timeout
- Supports SMBus Alert and Alert Response Address (ARA)
- Selectable Addressing Allows Up to Eight Devices on the Same Bus
- I²C High-Speed (HS) Mode Compatible 3.4MHz Maximum Clock Frequency
- Built-in noise Suppression Filtering for Clock and Data Input Signals
- Low-power Dissipation
- 85μA Active Current (Typical) During Temperature Measurements
- Shutdown Mode to Minimize Power Consumption
- 1μA Shutdown Current (Typical)
- One-Shot Mode for Single Temperature Measurement While in Shutdown Mode
- Pin and Software Compatible to Industry-standard LM75-type Devices
- Industry Standard Green (Pb/Halide-free/RoHS Compliant) Package Options
- 8-lead SOIC (150mil)
- 8-lead MSOP (3.0 x 3.0mm)
- 8-pad Ultra Thin DFN (UDFN — 2.0 x 3.0 x 0.6mm)
- 4-ball WLCSP
- 5-ball WLCSP
C616883 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



