E-Switch RA1113112R
| Manufacturer | |
| MPN | RA1113112R |
| LCSC Part # | C6164328 |
| Packaging | - |
| Customer # | |
| Key Attributes | SPST Straight 6,000 Cycles 10A PC Pin 125V 125V Rocker Switches RoHS |
| Datasheet | E-Switch RA1113112R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Circuit | SPST | |
| Actuator Color | Black | |
| Mounting Type | Straight | |
| Actuator Type | Concave Bend | |
| Life | 6,000 Cycles | |
| Length | 18.5mm | |
| Current Rating | 10A | |
| Termination Style | PC Pin | |
| Switch Height | 13.6mm | |
| Width | 9.7mm | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -20℃~+55℃ | |
| Actuator Identifier | - O |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Circuit | SPST | |
| Actuator Color | Black | |
| Mounting Type | Straight | |
| Actuator Type | Concave Bend | |
| Life | 6,000 Cycles | |
| Length | 18.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Termination Style | PC Pin | |
| Switch Height | 13.6mm | |
| Width | 9.7mm | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -20℃~+55℃ | |
| Actuator Identifier | - O |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Circuit | SPST | |
| Actuator Color | Black | |
| Mounting Type | Straight | |
| Actuator Type | Concave Bend | |
| Life | 6,000 Cycles | |
| Length | 18.5mm | |
| Current Rating | 10A | |
| Termination Style | PC Pin | |
| Switch Height | 13.6mm | |
| Width | 9.7mm | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -20℃~+55℃ | |
| Actuator Identifier | - O |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Circuit | SPST | |
| Actuator Color | Black | |
| Mounting Type | Straight | |
| Actuator Type | Concave Bend | |
| Life | 6,000 Cycles | |
| Length | 18.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Termination Style | PC Pin | |
| Switch Height | 13.6mm | |
| Width | 9.7mm | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -20℃~+55℃ | |
| Actuator Identifier | - O |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

