LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS R9A07G075M22GBG#AC0

Manufacturer
MPN
R9A07G075M22GBG#AC0
LCSC Part #
C6164316
Packaging
FBGA-320(17x17)
Customer #
Key Attributes
ARM Cortex-R52 800MHz FBGA-320(17x17) Microprocessors RoHS
DatasheetRENESAS R9A07G075M22GBG#AC0
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microprocessors
ManufacturerRENESAS
PackagingFBGA-320(17x17)
ADC (Bit)12bit
FeaturesExternal pin reset (NRST);Software reset;Watchdog reset;Programmable watchdog;Hardware ECC check;Hardware CRC;Calendar function;Built-in temperature sensor;Built-in general-purpose timer
Operating Temperature-40℃~+125℃
CPU CoreARM Cortex-R52
CPU Maximum Speed800MHz
Voltage - Supply3.135V~3.465V

Introduction

AI Translation

R9A07G075M24GBG is an Arm-based high-end 32/64-bit MPU featuring a 200/400/800MHz dual-core/single-core Arm Cortex-R52 processor with integrated FPU and NEON, 2.0MB on-chip SRAM, Ethernet MAC, EtherCAT, USB2.0 High-Speed, CAN/CANFD, various communication interfaces (such as xSPI and ΔΣ interfaces), encoder interfaces, and security functions. This MPU is a high-performance ASSP with on-chip peripherals that meet system configuration requirements.

Features

AI Translation
  • On-chip 32-bit Arm Cortex-R52 processor
    • High-speed realtime control with operating frequency of 200/400/800 MHz
    • On-chip Dual/Single 32-bit Arm Cortex-R52 (revision r1p2)
    • Tightly coupled memory (TCM) with ECC: CPU0: 512KB/64KB, CPU1: No support
    • Instruction cache/data cache with ECC: CPU0: 16KB per cache, CPU1: 32KB per cache
    • High-speed interrupt
    • The FPU supports addition, subtraction, multiplication, division, multiply-and-accumulate, and square-root operations at single-precision and double-precision.
    • The NEON, Advanced SIMD, supports integer or single precision results.
    • Supports architecture with 8-stage pipeline
    • Arm CoreSight architecture, includes support for debugging through JTAG and SWD interfaces.
    • No DCLS (Dual Core Lock Step) support
  • Low power consumption: Standby mode and module stop function
  • On-chip SRAM: 2.0 MB/1.5 MB of the on-chip SRAM with ECC, 150/200 MHz
  • Data transfer: DMAC: 16 channels × 2 units
  • Event link controller: Module operations can be started by event signals rather than by interrupt handlers. Linked operation of modules is available even while the CPU is in the standby state.
  • Reset and power supply voltage control: Five reset sources including a pin reset
  • Clock functions:
    • External clock/oscillator input frequency: 25 MHz
    • CPU clock frequency: 200/400/800 MHz or 150/300/600 MHz
    • System clock frequency: 200 MHz or 150 MHz
    • Low-speed on-chip oscillator (LOCO): 240 kHz
  • Safety functions: Register write protection, input clock oscillation stop detection and CRC, Master Memory Protection Unit (MPU)
  • Security functions (optional):
    • Boot mode with security through encryption
    • JTAG authentication
    • Cryptologic accelerator
    • TRNG
  • Encoder interfaces (optional):
    • 2 channels
    • EnDat 2.2, BiSS-C, FA-CODER, A-format, and HIPERFACE-DSL-compliant interfaces
    • Frequency-divided output from an encoder
  • Various communications interfaces:
    • Ethernet
    • EtherCAT slave Controller: 3 ports
    • Ethernet switch: 3 ports
    • Ethernet MAC: 1 port
    • USB 2.0 high-speed host/functions: 1 channel
    • CAN/CANFD (compliant with ISO11898-1): 2 channels
    • SCI with 16-byte transmission and reception FIFOs: 6 channels
    • I²C bus interface: 3 channel for transfer at up to 400 kbps
    • SPI: 4 channels
  • External address space:
    • Buses for high-speed data transfer at up to 100 MHz
    • Support for up to 4 CS areas
    • 8-, 16- or 32-bit bus space is selectable per area
  • Up to 35 extended-function timers:
    • 16-bit × 8 + 32 bit MTU3 (9 channels), 32-bit GPT (18 channels): Input capture, output compare, PWM waveform output
    • 16-bit CMT (6 channels), 32-bit CMTW (2 channels)
  • ΔΣ interface: Up to 6ΔΣ modulators are connectable externally.
  • Trigonometric function unit:
    • Simultaneous calculation of sine and cosine
    • Simultaneous calculation of arctangent and hypot_k
  • 12-bit A/D converter: 12 bits × 2 unit (8 channels for unit 0, 16 channels for unit 1)
  • Temperature sensor for measuring temperature within the chip
  • General-purpose I/O ports:
    • Input pull-up/pull-down
    • The locations of input/output functions for peripheral modules are selectable from among multiple pins.
  • Operating temperature range: Tj = -40 to +125°C