Churod Electronics CHS01-S-124LA(30A)
| Manufacturer | Churod ElectronicsAsian Brands |
| MPN | CHS01-S-124LA(30A) |
| LCSC Part # | C6164224 |
| Packaging | DIP,27.05x32.1mm |
| Customer # | |
| Key Attributes | 24V 30A DIP,27.05x32.1mm Power Relays, Over 2 Amps |
| Datasheet | Churod Electronics CHS01-S-124LA(30A) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Churod Electronics | |
| Packaging | DIP,27.05x32.1mm | |
| Width | 27.05mm | |
| Coil Voltage | 24V | |
| Switching Current(Max) | 30A | |
| Length | 32.1mm |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Churod Electronics | |
| Packaging | DIP,27.05x32.1mm | |
| Width | 27.05mm |
| Type | Description | |
|---|---|---|
| Coil Voltage | 24V | |
| Switching Current(Max) | 30A | |
| Length | 32.1mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2895 | $ 1.29 |
| 10+ | $ 1.069 | $ 10.69 |
| 40+ | $ 0.9487 | $ 37.95 |
| 100+ | $ 0.8114 | $ 81.14 |
| 500+ | $ 0.7512 | $ 375.60 |
| 1,000+ | $ 0.7235 | $ 723.50 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Churod Electronics | |
| Packaging | DIP,27.05x32.1mm | |
| Width | 27.05mm | |
| Coil Voltage | 24V | |
| Switching Current(Max) | 30A | |
| Length | 32.1mm |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Churod Electronics | |
| Packaging | DIP,27.05x32.1mm | |
| Width | 27.05mm |
| Type | Description | |
|---|---|---|
| Coil Voltage | 24V | |
| Switching Current(Max) | 30A | |
| Length | 32.1mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



