Churod Electronics CHAR-112A100T
| Manufacturer | Churod ElectronicsAsian Brands |
| MPN | CHAR-112A100T |
| LCSC Part # | C6164200 |
| Packaging | DIP,40x47.6mm |
| Customer # | |
| Key Attributes | 12V 120A DIP,40x47.6mm Power Relays, Over 2 Amps |
| Datasheet | Churod Electronics CHAR-112A100T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Churod Electronics | |
| Packaging | DIP,40x47.6mm | |
| Width | 40mm | |
| Coil Voltage | 12V | |
| Switching Current(Max) | 120A | |
| Length | 47.6mm |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Churod Electronics | |
| Packaging | DIP,40x47.6mm | |
| Width | 40mm |
| Type | Description | |
|---|---|---|
| Coil Voltage | 12V | |
| Switching Current(Max) | 120A | |
| Length | 47.6mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7642 | $ 8.76 |
| 10+ | $ 7.5534 | $ 75.53 |
| 25+ | $ 6.8146 | $ 170.37 |
| 100+ | $ 6.1961 | $ 619.61 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Churod Electronics | |
| Packaging | DIP,40x47.6mm | |
| Width | 40mm | |
| Coil Voltage | 12V | |
| Switching Current(Max) | 120A | |
| Length | 47.6mm |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Churod Electronics | |
| Packaging | DIP,40x47.6mm | |
| Width | 40mm |
| Type | Description | |
|---|---|---|
| Coil Voltage | 12V | |
| Switching Current(Max) | 120A | |
| Length | 47.6mm |
Help & FeedbackShow similar products (0) >
C6164200 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |


