Radiall R413810000
| Manufacturer | |
| MPN | R413810000 |
| LCSC Part # | C6163878 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 10dB SMA RF Attenuator |
| Datasheet | Radiall R413810000 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | SMA | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Attenuation Value | 10dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | SMA | |
| Operating Temperature | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 10dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~18GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: DC - 18 GHz
- Impedance: 50 Ohms
- Attenuation - nominal: 10 dB
- Connectors: SMA male/female per MIL - C 39012
- Weight < 5 g
- Operating temperature range: -55°C to +125°C
- Storage temperature range: -55°C to +125°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 209.5734 | $ 209.57 |
| 200+ | $ 83.622 | $ 16724.40 |
| 500+ | $ 80.8275 | $ 40413.75 |
| 1,000+ | $ 79.4471 | $ 79447.10 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | SMA | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Attenuation Value | 10dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | SMA | |
| Operating Temperature | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 10dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~18GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: DC - 18 GHz
- Impedance: 50 Ohms
- Attenuation - nominal: 10 dB
- Connectors: SMA male/female per MIL - C 39012
- Weight < 5 g
- Operating temperature range: -55°C to +125°C
- Storage temperature range: -55°C to +125°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BW-S10W2+ | Mini-Circuits | SMA | 6 | $ 60.3368 | ||
| M3933/25-78N | Amphenol | SMA | 0 | $ 142.9192 | ||
| SF0929-6200-10 | Amphenol | SMA | 0 | $ 80.9848 | ||
| M3933/25-78S | Amphenol | SMA | 0 | $ 323.3988 | ||
| M3933/25-10S | Amphenol | SMA | 0 | $ 379.3235 | ||
| R411810121 | Radiall | SMA | 0 | $ 208.8024 | ||
| R413810150 | Radiall | SMA | 0 | $ 597.1793 | ||
| R413810121 | Radiall | SMA | 0 | $ 209.0299 | ||
| R413210150 | Radiall | SMA | 0 | $ 868.3269 | ||
| R413310150 | Radiall | SMA | 0 | $ 1126.5208 | ||
| R413310000 | Radiall | SMA | 0 | $ 842.8378 |

