LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Crystek Corporation CVHD-950-70.000 product image
실제 제품과 다를 수 있음

Crystek Corporation CVHD-950-70.000

제조업체
제조사 품번
CVHD-950-70.000
LCSC 번호
C6162431
포장
SMD-4P,14.2x9.1mm
고객 번호
주요 제원
70MHz SMD-4P,14.2x9.1mm Oscillators RoHS
데이터시트Crystek Corporation CVHD-950-70.000
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 50.7625$ 50.76
200+$ 20.255$ 4051.00
500+$ 19.5777$ 9788.85
1,000+$ 19.2443$ 19244.30
표준 패키지25/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체Crystek Corporation
포장SMD-4P,14.2x9.1mm
Current - Supply25mA
Operating Temperature0℃~+70℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency70MHz
Voltage - Supply3.3V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The CVHD-950 is a 40 MHz to 130 MHz CMOS voltage-controlled crystal oscillator. High-Q crystal and third-overtone technology deliver ultra-low phase noise and low jitter performance with CMOS output. The oscillator is sub-harmonic free, with a phase noise floor of -168 dBc/Hz at 3.3V DC supply voltage, operating temperature range of -40°C to +85°C, housed in a 9×14mm SMT package.

주요 특징

AI 번역
  • Phase noise floor of -168 dBc/Hz at 3.3V DC input voltage
  • Operating temperature range -40°C to +85°C
  • 9×14mm SMT package
  • No sub-harmonics
  • Typical power supply pushing of 1.2 ppm/V
  • Typical input current 15mA, maximum 25mA
  • CMOS output
  • Symmetry maximum 45/55% at 50% Vdd
  • Rise/fall time maximum 3 nsec at 20% to 80% Vdd
  • Logic "0" maximum 10% Vdd, "1" minimum 90% Vdd
  • Load 15 pF
  • Maximum output current ±24mA
  • Modulation bandwidth >10 kHz at -3 dB
  • Input impedance 51 kΩ
  • Control voltage 1.65V ± 1.65V
  • Typical tuning sensitivity +25 ppm/V
  • Frequency pulling minimum ±20 ppm APR (including frequency stability, calibration, and aging)
  • Linearity maximum ±5%
  • Typical phase jitter at 100MHz of 40 fsec (12 kHz to 20 MHz)
  • Typical phase noise at 100MHz: -140 dBc/Hz at 1 kHz, -155 dBc/Hz at 10 kHz

응용 분야

AI 번역
  • HDTV
  • Electronic low-phase signal sources
  • Test & measurement