MICROCHIP 24LC16BT-E/OT
| Manufacturer | |
| MPN | 24LC16BT-E/OT |
| LCSC Part # | C616242 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 16K I²C Serial EEPROM |
| Datasheet | MICROCHIP 24LC16BT-E/OT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 24XX16 is a 16-Kbit Electrically Erasable PROM (EEPROM). The device is organized as eight blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 1 mA, respectively. The 24XX16 also has a page write capability for up to 16 bytes of data.
Features
AI Translation
- Single Supply with Operation down to 1.7V for 24AA16 and 24FC16 Devices, 2.5V for 24LC16B Devices
- Low-Power CMOS Technology:
- Read current 1 mA, maximum
- Standby current 1μA, maximum (I-Temp.)
- Two-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz, 400 kHz and 1 MHz Compatibility
- Page Write Time: 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- Hardware Write-Protect
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
In-Stock: 314
314 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0391 | $ 1.04 |
| 10+ | $ 0.8621 | $ 8.62 |
| 30+ | $ 0.7637 | $ 22.91 |
| 100+ | $ 0.6539 | $ 65.39 |
| 500+ | $ 0.6048 | $ 302.40 |
| 1,000+ | $ 0.5818 | $ 581.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 24XX16 is a 16-Kbit Electrically Erasable PROM (EEPROM). The device is organized as eight blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 1 mA, respectively. The 24XX16 also has a page write capability for up to 16 bytes of data.
Features
AI Translation
- Single Supply with Operation down to 1.7V for 24AA16 and 24FC16 Devices, 2.5V for 24LC16B Devices
- Low-Power CMOS Technology:
- Read current 1 mA, maximum
- Standby current 1μA, maximum (I-Temp.)
- Two-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz, 400 kHz and 1 MHz Compatibility
- Page Write Time: 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- Hardware Write-Protect
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
C616242 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 24LC16BT-I/OT | MICROCHIP | SOT-23-5 | 4,780 | $ 0.3836 | ||
| 24AA16T-E/OT | MICROCHIP | SOT-23-5 | 9 | $ 0.7957 | ||
| 24AA16T-I/OT | MICROCHIP | SOT-23-5 | 1,877 | $ 0.6425 | ||
| 24AA16HT-I/OT | MICROCHIP | SOT-23-5 | 7 | $ 0.5338 | ||
| CAT24C16TDI-GT3 | onsemi | TSOT-23-5 | 6 | $ 0.5064 | ||
| 24LC16BT-I/OT-TUDI | Tudi | SOT-23-5 | 22,190 | $ 0.3128 | ||
| 24AA16T-I/OT-TUDI | Tudi | SOT-23-5 | 1,930 | $ 0.27 | ||
| 24LC16BHT-E/OT | MICROCHIP | SOT-23-5 | 0 | $ 0.3482 | ||
| 24LC16BHT-I/OT | MICROCHIP | SOT-23-5 | 0 | $ 0.5287 | ||
| FT24C16A-EPR-T | FMD(Fremont Micro Devices) | TSOT-23-5 | 0 | $ 0.0563 |



