Central CTWBF-2X1.5-S
| Manufacturer | |
| MPN | CTWBF-2X1.5-S |
| LCSC Part # | C6162319 |
| Packaging | Through Hole,D6xL10mm |
| Customer # | |
| Key Attributes | 2 400Ω@100MHz Through Hole,D6xL10mm Ferrite Beads and Chips RoHS |
| Datasheet | Central CTWBF-2X1.5-S |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | Through Hole,D6xL10mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - | |
| Number of Lines | 2 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 400Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | Through Hole,D6xL10mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 400Ω@100MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Broadband Wirewound Ferrite Bead
Features
AI Translation
- RoHS compliant
- Samples available
Applications
AI Translation
EMI and RA filtering applications, suppression of VHF and UHF "parasitic oscillations" in RF circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8289 | $ 0.83 |
| 200+ | $ 0.3304 | $ 66.08 |
| 500+ | $ 0.3198 | $ 159.90 |
| 1,000+ | $ 0.3137 | $ 313.70 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | Through Hole,D6xL10mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - | |
| Number of Lines | 2 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 400Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | Through Hole,D6xL10mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 400Ω@100MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Broadband Wirewound Ferrite Bead
Features
AI Translation
- RoHS compliant
- Samples available
Applications
AI Translation
EMI and RA filtering applications, suppression of VHF and UHF "parasitic oscillations" in RF circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FB20009-3B-RC | BOURNS | Through Hole,D6xL10mm | 35 | $ 1.2215 | ||
| ZER6H-6*10-2.5T | ZE | Through Hole,D6xL10mm | 20,325 | $0.0667 $0.0833 | ||
| 2961666681 | Fair-Rite | Through Hole,D6xL10mm | 0 | $ 0.4347 | ||
| CTWBF-1.5-S | Central | Through Hole,D6xL10mm | 0 | $ 0.8289 | ||
| CTWBF-2X1.5 | Central | Through Hole,D6xL10mm | 0 | $ 0.8289 | ||
| 2944666681 | Fair-Rite | Through Hole,D6xL10mm | 0 | $ 0.4925 | ||
| CTWBF-1.5 | Central | Through Hole,D6xL10mm | 0 | $ 0.829 | ||
| 2944666661 | Fair-Rite | Through Hole,D6xL10mm | 0 | $ 0.3884 | ||
| AWBC-03 | ABRACON | Through Hole,D6xL10mm | 0 | $ 0.4457 | ||
| CTWBF-2.5 | Central | Through Hole,D6xL10mm | 0 | $ 0.3097 |

