LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 24LC01BT-E/OT

Manufacturer
MPN
24LC01BT-E/OT
LCSC Part #
C616230
Packaging
SOT-23-5
Customer #
Key Attributes
1K I²C Serial EEPROM
DatasheetMICROCHIP 24LC01BT-E/OT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOT-23-5
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Noise suppression function
Memory Size1Kbit
Voltage - Supply2.5V~5.5V;3mA
Clock Frequency400kHz
Access Time-
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24xxx01 is a 1-Kbit Electrically Erasable PROM (EEPROM). The device is organized as one block of 128x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 1 mA, respectively. The 24Xx01 also has a page write capability for up to 8 bytes of data.

Features

AI Translation
  • Single Supply with Operation down to 1.7V for 24AA01 and 24FC01 Devices, 2.5V for 24LC01B Devices
  • Low-Power CMOS Technology: Read current 1 mA, maximum; Standby current 1μA, maximum (I-temp.)
  • Two-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce; 100 kHz, 400 kHz and 1 MHz Compatibility
  • Page Write Time: 5 ms, Maximum
  • Self-Timed Erase/Write Cycle
  • 8-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • RoHS Compliant
  • Temperature Ranges: Industrial (I): -40℃ to +85℃; Extended (E): -40℃ to +125℃
  • Automotive AEC-Q100 Qualified