LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 24AA04HT-I/OT

Manufacturer
MPN
24AA04HT-I/OT
LCSC Part #
C616200
Packaging
SOT-23-5
Customer #
Key Attributes
4K I²C Serial EEPROM with Half-Array Write-Protect
DatasheetMICROCHIP 24AA04HT-I/OT
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Noise suppression function
Memory Size4Kbit
Voltage - Supply1.7V~5.5V;3mA
Clock Frequency400kHz
Access Time3500ns
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current1uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24XX04H is a 4-Kbit Electrically Erasable PROM (EEPROM). The device is organized as two blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24XX04H also has a page write capability for up to 16 bytes of data.

Features

AI Translation
  • Single Supply with Operation Down to 1.7V for 24AA04H and 24FC04H Devices, 2.5V for 24LC04BH Devices
  • Low-Power CMOS Technology: - Read current 1 mA, maximum - Standby current 1 μA: maximum (I-temp.)
  • Two-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz, 400 kHz and 1 MHz Clock Compatibility
  • Page Write Time 5 ms, Maximum
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect for Half-Array (100h-1FFh)
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years
  • Factory Programming Available
  • RoHS Compliant
  • Temperature Ranges: - Industrial (I): -40℃ to +85℃ - Extended (E): -40℃ to +125℃
  • Automotive AEC-Q100 Qualified