LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP ATTINY212-SSNR

Manufacturer
MPN
ATTINY212-SSNR
LCSC Part #
C616042
Packaging
SOIC-8
Customer #
Key Attributes
AVR 8 Bit 20MHz SOIC-8 Microcontrollers RoHS
DatasheetMICROCHIP ATTINY212-SSNR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-8
DAC (Bit)8bit
ADC (Bit)10bit
Number of I/O6
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM64Byte
Program Storage Size2KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The ATtiny212/214/412/414 Automotive are members of the tinyAVR 1- series of microcontrollers, using the AVR processor with hardware multiplier, running at up to 16 MHz, with 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in a 8- and 14- pin package. The tinyAVR 1- series uses the latest technologies with a flexible, low- power architecture, including Event System, accurate analog features, and Core Independent Peripherals (CIPs).

Features

AI Translation
  • CPU:
    • AVR CPU - Running at up to 16 MHz
    • Single-cycle I/O access
    • Two-level interrupt controller
    • Two-cycle hardware multiplier
  • Memories:
    • 2/4 KB In-system self-programmable Flash memory
    • 64/128 bytes EEPROM
    • 128/256 bytes SRAM
    • Write/erase endurance:
      • Flash 10,000 cycles
      • EEPROM 100,000 cycles
    • Data retention:
      • 40 years at 55°C
  • System:
    • Power-on Reset (POR)
    • Brown-out Detector (BOD)
    • Clock options:
      • 16 MHz low-power internal RC oscillator
      • 32.768 kHz Ultra Low-Power (ULP) internal RC oscillator
      • 32.768 kHz external crystal oscillator
      • External clock input
    • Single-Pin Unified Program and Debug Interface (UPDI)
    • Three sleep modes:
      • Idle with all peripherals running for immediate wake-up
      • Standby - Configurable operation of selected peripherals
      • Power-Down with full data retention
  • Peripherals:
    • One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three compare channels
    • One 16-bit Timer/Counter type B (TCB) with input capture
    • One 12-bit Timer/Counter type D (TCD) optimized for control applications
    • One 16-bit Real-Time Counter (RTC) running from an external crystal, external clock, or internal RC oscillator
    • Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
    • One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
    • One master/slave Serial Peripheral Interface (SPI)
    • One Two-Wire Interface (TWI) with dual address match
      • Philips I2C compatible
      • Standard mode (Sm, 100 kHz)
      • Fast mode (Fm, 400 kHz)
      • Fast mode plus (Fm+, 1 MHz)
    • One Analog Comparator (AC) with a low propagation delay
    • One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
    • One 8-bit Digital-to-Analog Converter (DAC) with one external channel
    • Multiple voltage references (VREF):
      • 0.55V
      • 1.1V
      • 1.5V
      • 2.5V
      • 4.3V
    • Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
    • Configurable Custom Logic (CCL) with two programmable look-up tables
    • Automated CRC memory scan
    • External interrupt on all general purpose pins
  • I/O and Packages:
    • Up to 12 programmable I/O lines
    • 8-pin SOIC150
    • 14-pin SOIC150
  • Temperature Ranges:
    • -40°C to 105°C
    • -40°C to 125°C
  • Speed Grades:
    • 0 - 8 MHz @ 2.7V - 5.5V
    • 0 - 16 MHz @ 4.5V - 5.5V