MICROCHIP AT88SC0204C-MJ
| Manufacturer | |
| MPN | AT88SC0204C-MJ |
| LCSC Part # | C615995 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SOIC-8 Specialized ICs RoHS |
| Datasheet | MICROCHIP AT88SC0204C-MJ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage;Secure parameter storage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage;Secure parameter storage |
Introduction
Atmel AT88SCxxxxC is a family of nine high-performance secure memory devices providing 1-Kbit to 256-Kbit of user memory with advanced built-in security and cryptographic features. The memory is divided into 4, 8, or 16 user zones each of which may be individually set with different security access rights or used together to effectively provide space for one or multiple data files. Atmel CryptoMemory has a configuration memory which contains registers to define the security rights for each user zone and space for passwords and secret keys
Features
- A Family of Nine Devices with User Memories from 1-Kbit to 256-
- 4, 8, or 16 Zones
- Self-timed Write Cycles
- Single-byte or Multiple-byte Page Write Modes
- Programmable Access Rights for Each Zone
- 2-Kbit Configuration Memory
- 37-byte OTP Area for User-Defined Codes
- 160-byte Area for User-Defined Keys and Passwords
- High Security Features
- 64-bit Mutual Authentication Protocol (Under License of ELVA)
- Encrypted Checksum
- Stream Encryption
- Four Key Sets for Authentication and Encryption
- Eight Sets of Two 24-bit Passwords
- Anti-tearing Function
- Voltage and Frequency Monitor
- Low Voltage Operation: 2.7V to 5.5V
- Secure Nonvolatile Storage for Sensitive System or User Information
- 2-Wire Serial Interface
- 1MHz Compatibility for Fast Operation
- Standard 8-lead Plastic Packages
- Same Pinout as 2-Wire Serial EEPROMs
- ISO 7816 Class A (5V) or Class B (3V) Operation
- Synchronous 2-Wire Serial Interface for Faster Device Initialization
- ISO 7816-3 Asynchronous T=0 Protocol (Gemplus Patent)
- Multiple Zones, Key Sets, and Passwords for Multi-application Use
- Programmable 8-byte Answer-To-Reset (ATR) Register
- ISO 7816-2 Compliant Modules
- Endurance: 100,000 Cycles
- Data Retention: 10 Years
- ESD Protection: 4,000V
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage;Secure parameter storage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage;Secure parameter storage |
Introduction
Atmel AT88SCxxxxC is a family of nine high-performance secure memory devices providing 1-Kbit to 256-Kbit of user memory with advanced built-in security and cryptographic features. The memory is divided into 4, 8, or 16 user zones each of which may be individually set with different security access rights or used together to effectively provide space for one or multiple data files. Atmel CryptoMemory has a configuration memory which contains registers to define the security rights for each user zone and space for passwords and secret keys
Features
- A Family of Nine Devices with User Memories from 1-Kbit to 256-
- 4, 8, or 16 Zones
- Self-timed Write Cycles
- Single-byte or Multiple-byte Page Write Modes
- Programmable Access Rights for Each Zone
- 2-Kbit Configuration Memory
- 37-byte OTP Area for User-Defined Codes
- 160-byte Area for User-Defined Keys and Passwords
- High Security Features
- 64-bit Mutual Authentication Protocol (Under License of ELVA)
- Encrypted Checksum
- Stream Encryption
- Four Key Sets for Authentication and Encryption
- Eight Sets of Two 24-bit Passwords
- Anti-tearing Function
- Voltage and Frequency Monitor
- Low Voltage Operation: 2.7V to 5.5V
- Secure Nonvolatile Storage for Sensitive System or User Information
- 2-Wire Serial Interface
- 1MHz Compatibility for Fast Operation
- Standard 8-lead Plastic Packages
- Same Pinout as 2-Wire Serial EEPROMs
- ISO 7816 Class A (5V) or Class B (3V) Operation
- Synchronous 2-Wire Serial Interface for Faster Device Initialization
- ISO 7816-3 Asynchronous T=0 Protocol (Gemplus Patent)
- Multiple Zones, Key Sets, and Passwords for Multi-application Use
- Programmable 8-byte Answer-To-Reset (ATR) Register
- ISO 7816-2 Compliant Modules
- Endurance: 100,000 Cycles
- Data Retention: 10 Years
- ESD Protection: 4,000V
C615995 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

