MICROCHIP ATECC108A-SSHDA-B
| Manufacturer | |
| MPN | ATECC108A-SSHDA-B |
| LCSC Part # | C615519 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | CryptoAuthentication Device |
| Datasheet | MICROCHIP ATECC108A-SSHDA-B |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC-256;SHA-256 | |
| Standby Current (Max) | 150nA | |
| Function | Unique ID;Anti-copy protection;Anti-cracking hardware protection;Secure key storage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC-256;SHA-256 | |
| Standby Current (Max) | 150nA | |
| Function | Unique ID;Anti-copy protection;Anti-cracking hardware protection;Secure key storage |
Introduction
CryptoAuthentication Ensures Things and Code are Real, Untampered, and Confidential. Secure Download and Boot Authentication and Protect Code In-transit. Ecosystem Control Ensure Only OEM/Licensed Nodes and Accessories Work. Anti-cloning Prevent Building with Identical BOM or Stolen Code. Message Security Authentication, Message Integrity, and Confidentiality of Network Nodes (IoT).
Features
- Crypto Element Devices with Secure Hardware-based Key Storage
- Performs High-Speed Public Key (PKI) Algorithms – ECDSA: FIPS186-3 Elliptic Curve Digital Signature Algorithm NIST Standard P256, B283 and K283 Elliptic Curve Support
- SHA-256 Hash Algorithm with HMAC Option
- Host and Client Operations
- 256-bit and 283-bit Key Length Storage for up to 16 Keys
- Guaranteed Unique 72-bit Serial Number
- Internal High-quality FIPS Random Number Generator (RNG)
- 10Kb EEPROM Memory for Keys, Certificates, and Data Storage for up to 16 Keys
- Multiple Options for Consumption Logging and One Time Write Information
- Intrusion Latch for External Tamper Switch or Power-on Chip Enablement
- Multiple I/O Options: High-speed Single Pin Interface, with One GPIO Pin
- 1MHz Standard I²C Interface
- 2.0V to 5.5V Supply Voltage Range
- 1.8V to 5.5V IO levels
- <150nA Sleep Current
- 8-pad UDFN, 8-lead SOIC, and 3-lead CONTACT Packages
Applications
- Secure Download and Boot
- Ecosystem Control
- Message Security
- Anti-Cloning
- Network/IoT Node Protection
- Anti-Counterfeiting
- Protecting Firmware or Media
- Storing Secure Data
- Checking User Password
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC-256;SHA-256 | |
| Standby Current (Max) | 150nA | |
| Function | Unique ID;Anti-copy protection;Anti-cracking hardware protection;Secure key storage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC-256;SHA-256 | |
| Standby Current (Max) | 150nA | |
| Function | Unique ID;Anti-copy protection;Anti-cracking hardware protection;Secure key storage |
Introduction
CryptoAuthentication Ensures Things and Code are Real, Untampered, and Confidential. Secure Download and Boot Authentication and Protect Code In-transit. Ecosystem Control Ensure Only OEM/Licensed Nodes and Accessories Work. Anti-cloning Prevent Building with Identical BOM or Stolen Code. Message Security Authentication, Message Integrity, and Confidentiality of Network Nodes (IoT).
Features
- Crypto Element Devices with Secure Hardware-based Key Storage
- Performs High-Speed Public Key (PKI) Algorithms – ECDSA: FIPS186-3 Elliptic Curve Digital Signature Algorithm NIST Standard P256, B283 and K283 Elliptic Curve Support
- SHA-256 Hash Algorithm with HMAC Option
- Host and Client Operations
- 256-bit and 283-bit Key Length Storage for up to 16 Keys
- Guaranteed Unique 72-bit Serial Number
- Internal High-quality FIPS Random Number Generator (RNG)
- 10Kb EEPROM Memory for Keys, Certificates, and Data Storage for up to 16 Keys
- Multiple Options for Consumption Logging and One Time Write Information
- Intrusion Latch for External Tamper Switch or Power-on Chip Enablement
- Multiple I/O Options: High-speed Single Pin Interface, with One GPIO Pin
- 1MHz Standard I²C Interface
- 2.0V to 5.5V Supply Voltage Range
- 1.8V to 5.5V IO levels
- <150nA Sleep Current
- 8-pad UDFN, 8-lead SOIC, and 3-lead CONTACT Packages
Applications
- Secure Download and Boot
- Ecosystem Control
- Message Security
- Anti-Cloning
- Network/IoT Node Protection
- Anti-Counterfeiting
- Protecting Firmware or Media
- Storing Secure Data
- Checking User Password
C615519 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



