LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP AT24C256C-SSHL-B

Manufacturer
MPN
AT24C256C-SSHL-B
LCSC Part #
C615461
Packaging
SOIC-8
Customer #
Key Attributes
I²C-Compatible Serial EEPROM
DatasheetMICROCHIP AT24C256C-SSHL-B
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in power-on reset (POR);Noise suppression function
Memory Size256Kbit
Voltage - Supply1.7V~5.5V;3mA
Clock Frequency1MHz
Access Time900ns
Data Retention - TDR (Year)100 years
Write Cycle Time(tWC)5ms
Standby Supply Current6uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Features

AI Translation
  • Low-Voltage and Standard-Voltage Operation: – VCC = 1.7V to 5.5V
  • Internally Organized as 32,768×8 (256K)
  • Industrial Temperature Range: -40°C to +85°C
  • I²C-Compatible (2-Wire) Serial Interface: – 100 kHz Standard mode, 1.7V to 5.5V; 400 kHz Fast mode, 1.7V to 5.5V; 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • Write‑Protect Pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (3 mA maximum) and Standby Current (1 μA maximum)
  • 64-Byte Page Write Mode: – Partial page writes allowed
  • Random and Sequential Read Modes
  • Self‑Timed Write Cycle within 5 ms Maximum
  • ESD Protection > 4,000V
  • High Reliability: – Endurance: 1,000,000 write cycles – Data retention: 100 years
  • Green Package Options (Lead-free/Halide-free/RoHS compliant)
  • Die Sale Options: Wafer Form and Bumped Wafers