MICROCHIP AT24C08D-SSHM-B
| Manufacturer | |
| MPN | AT24C08D-SSHM-B |
| LCSC Part # | C615458 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8Kbit 1MHz I2C SOIC-8 Memory RoHS |
| Datasheet | MICROCHIP AT24C08D-SSHM-B |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Built-in power-on reset (POR) | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~3.6V;1mA | |
| Clock Frequency | 1MHz | |
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.8uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Built-in power-on reset (POR) | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~3.6V;1mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.8uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-Voltage Operation: VCC = 1.7V to 3.6V
- Internally Organized as 1,024 x 8 (8K)
- Industrial Temperature Range: -40°C to +85°C
- I²C-Compatible (Two-Wire) Serial Interface:
- 100 kHz Standard Mode, 1.7V to 3.6V
- 400 kHz Fast Mode, 1.7V to 3.6V
- 1 MHz Fast Mode Plus (FM+), 2.5V to 3.6V
- Schmitt Triggers, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- Write-Protect Pin for Full Array Hardware Data Protection
- Ultra Low Active Current (1 mA maximum) and Standby Current (0.8 μA maximum)
- 16-Byte Page Write Mode:
- Partial page writes allowed
- Random and Sequential Read Modes
- Self-Timed Write Cycle within 5 ms Maximum
- ESD Protection > 4,000V
- High Reliability:
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- Green Package Options (Lead-free/Halide-free/RoHS compliant)
- Die Sale Options: Wafer Form and Bumped Wafers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Built-in power-on reset (POR) | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~3.6V;1mA | |
| Clock Frequency | 1MHz | |
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.8uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Built-in power-on reset (POR) | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~3.6V;1mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.8uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-Voltage Operation: VCC = 1.7V to 3.6V
- Internally Organized as 1,024 x 8 (8K)
- Industrial Temperature Range: -40°C to +85°C
- I²C-Compatible (Two-Wire) Serial Interface:
- 100 kHz Standard Mode, 1.7V to 3.6V
- 400 kHz Fast Mode, 1.7V to 3.6V
- 1 MHz Fast Mode Plus (FM+), 2.5V to 3.6V
- Schmitt Triggers, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- Write-Protect Pin for Full Array Hardware Data Protection
- Ultra Low Active Current (1 mA maximum) and Standby Current (0.8 μA maximum)
- 16-Byte Page Write Mode:
- Partial page writes allowed
- Random and Sequential Read Modes
- Self-Timed Write Cycle within 5 ms Maximum
- ESD Protection > 4,000V
- High Reliability:
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- Green Package Options (Lead-free/Halide-free/RoHS compliant)
- Die Sale Options: Wafer Form and Bumped Wafers
C615458 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



