LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 25LC020A-E/SN

Manufacturer
MPN
25LC020A-E/SN
LCSC Part #
C615270
Packaging
SOIC-8
Customer #
Key Attributes
2Kbit 10MHz SPI SOIC-8 Memory RoHS
DatasheetMICROCHIP 25LC020A-E/SN
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Memory Size2Kbit
Voltage - Supply2.5V~5.5V;5mA
Clock Frequency10MHz
Access Time-
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Introduction

AI Translation

The 2-Kbit Serial Electrically Erasable PROM (EEPROM) is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

Features

AI Translation
  • Maximum Clock: 10 MHz
  • Low-Power CMOS Technology:
    • Maximum Write current: 5 mA at 5.5V
    • Read current: 5 mA at 5.5V, 10 MHz
    • Standby current: 5 μA at 5.5V
  • 256x8-bit Organization
  • 16-Byte Page
  • Sequential Read
  • Self-Timed Erase and Write Cycles (5 ms maximum)
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • High Reliability:
    • Endurance: 1M erase/write cycles
    • Data retention: >200 years
    • ESD protection: >4000 V
  • Temperature Ranges Supported:
    • Industrial (I): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃
  • RoHS Compliant
  • Automotive AEC-Q100 Qualified