LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 25AA640-I/SN

Manufacturer
MPN
25AA640-I/SN
LCSC Part #
C615255
Packaging
SOIC-8
Customer #
Key Attributes
64K SPI Bus Serial EEPROM
DatasheetMICROCHIP 25AA640-I/SN
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Memory Size64Kbit
Voltage - Supply1.8V~5.5V;3mA
Clock Frequency1MHz
Access Time-
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current500nA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Introduction

AI Translation

The 25AA640/25LC640 (25XX640*) is a 64 Kbit Serial Electrically Erasable PROM [EEPROM]. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

Features

AI Translation
  • Low-Power CMOS Technology - Write current: 3 mA, typical - Read current: 500 μA, typical - Standby current: 500 nA, typical
  • 8192x8 Bit Organization
  • 32 Byte Page
  • Write Cycle Time: 5 ms max.
  • Self-Timed Erase and Write Cycles
  • Block Write Protection - Protect none, 1/4, 1/2 or all of array
  • Built-in Write Protection - Power on/off data protection circuitry - Write enable latch - Write-protect pin
  • Sequential Read
  • High Reliability - Data retention: >200 years - ESD protection: >4000 V
  • 8-pin PDIP, SOIC and TSSOP Packages
  • Temperature Ranges Supported: - Industrial (I): -40℃ to +85℃ - Automotive (E): -40℃ to +125℃

Applications

AI Translation