LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 25AA080C-I/SN

Manufacturer
MPN
25AA080C-I/SN
LCSC Part #
C615238
Packaging
SOIC-8
Customer #
Key Attributes
8Kbit 10MHz SPI SOIC-8 Memory RoHS
DatasheetMICROCHIP 25AA080C-I/SN
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Memory Size8Kbit
Voltage - Supply1.8V~5.5V;5mA
Clock Frequency10MHz
Access Time-
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Introduction

AI Translation

The 25XX080C/D are 8-Kbit Serial Electrically Erasable PROMs (EEPROM). The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

Features

AI Translation
  • 10 MHz Maximum Clock Speed
  • Low-Power CMOS Technology
    • Maximum Write current: 5 mA at 5.5V
    • Read current: 5 mA at 5.5V, 10 MHz
    • Standby current: 5 μA at 5.5V
  • 1024x8 -bit Organization
  • 16-Byte Page (C version devices)
  • 32-Byte Page (D version devices)
  • Self-Timed Erase and Write Cycles (5 ms maximum)
  • Block Write Protection
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability
    • Endurance: > 1M erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • Temperature Ranges Supported
    • Industrial (I): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃
  • RoHS Compliant
  • Automotive AEC-Q100 Qualified