LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CMA1303-0000-000N0H0A57E product image
Images for reference only

CREE LED CMA1303-0000-000N0H0A57E

Manufacturer
MPN
CMA1303-0000-000N0H0A57E
LCSC Part #
C6150805
Packaging
-
Customer #
Key Attributes
833lm 5700K 80 116° 36V Cold White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CMA1303-0000-000N0H0A57E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.207$ 4.21
200+$ 1.679$ 335.80
500+$ 1.6222$ 811.10
1,000+$ 1.5954$ 1595.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens833lm
Color Temperature5700K
CRI Color Rendering Index80
Viewing Angle116°
Voltage - Forward(Vf)36V
Illumination ColorCold White

Introduction

AI Translation

The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. The XLamp CMA LED shares the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LED, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins.

Features

AI Translation
  • 4.5mm light source
  • Mechanical and optical design consistent with CXA13 and CXB13 LEDs
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Advanced Color 2-step and 3-step binning
  • Standard and Advanced Color LEDs available with minimum CRI options of 70, 80, 90, and 95
  • Forward voltage options: 9V class, 18V class, and 36V class
  • 85°C binning and characterization
  • Maximum drive current: 1400 mA (9V), 700 mA (18V), 350 mA (36V)
  • 16° viewing angle with uniform chromaticity distribution
  • Top-side solder connection
  • RoHS and REACH compliant
  • UL® recognized component (E349212)