LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity CJP80J3R9J

Manufacturer
MPN
CJP80J3R9J
LCSC Part #
C6149965
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 3.9Ω ±5% 80W
DatasheetTE Connectivity CJP80J3R9J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
Packaging-
Resistance3.9Ω
TypeWirewound Resistor
Power(Watts)80W
Temperature Coefficient±200ppm/℃
Tolerance±5%