Panduit PV14-6LFB-3K
| Manufacturer | |
| MPN | PV14-6LFB-3K |
| LCSC Part # | C6149755 |
| Packaging | - |
| Customer # | |
| Key Attributes | Spade Connectors RoHS |
| Datasheet | Panduit PV14-6LFB-3K |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | Panduit | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | Panduit |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Continuous-molded design delivers reliable, consistent performance through an applicator, ensuring high-quality terminations every time
- Snap-in installation for secure connections
- Fork design enables quick, easy installation without removing fasteners
- Insulation support helps prevent wire damage in bend applications
- UL flammability rating UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL and CSA rated 600V per UL 486A/B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9701 | $ 0.97 |
| 200+ | $ 0.3878 | $ 77.56 |
| 500+ | $ 0.3751 | $ 187.55 |
| 1,000+ | $ 0.3688 | $ 368.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | Panduit | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | Panduit |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Continuous-molded design delivers reliable, consistent performance through an applicator, ensuring high-quality terminations every time
- Snap-in installation for secure connections
- Fork design enables quick, easy installation without removing fasteners
- Insulation support helps prevent wire damage in bend applications
- UL flammability rating UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL and CSA rated 600V per UL 486A/B
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

