Cincon Electronics Co. LTD CFM50S360
| Manufacturer | |
| MPN | CFM50S360 |
| LCSC Part # | C6149252 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50W Open Frame AC-DC Power Module |
| Datasheet | Cincon Electronics Co. LTD CFM50S360 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Universal Input Range 85~264Vac
- High Efficiency up to 89%
- 2°×3° Open Frame Compact Size
- Class I and Class II
- No Load Input Power <0.1; 5W
- Approval IEC/EN/UL 62368-1 Ed 3.0
- Meets IEC/EN 60335-1
- Approval EN 55032 Class B and CISPR/FCC Class B
- Operating Altitude 5000m
- Continuous Short Circuit Protection
- Over Voltage Protection
- Over Voltage Category OVC II & OVC III
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Universal Input Range 85~264Vac
- High Efficiency up to 89%
- 2°×3° Open Frame Compact Size
- Class I and Class II
- No Load Input Power <0.1; 5W
- Approval IEC/EN/UL 62368-1 Ed 3.0
- Meets IEC/EN 60335-1
- Approval EN 55032 Class B and CISPR/FCC Class B
- Operating Altitude 5000m
- Continuous Short Circuit Protection
- Over Voltage Protection
- Over Voltage Category OVC II & OVC III
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

