CUI PTN15-C10NB10
| Manufacturer | |
| MPN | PTN15-C10NB10 |
| LCSC Part # | C6149108 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 200mW Through Hole |
| Datasheet | CUI PTN15-C10NB10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.179 | $ 1.18 |
| 200+ | $ 0.4713 | $ 94.26 |
| 500+ | $ 0.4546 | $ 227.30 |
| 1,000+ | $ 0.4471 | $ 447.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3386G-1-103LF | BOURNS | Through Hole | 5 | $ 1.2602 | ||
| PTN15-E10NC10 | CUI | Through Hole | 0 | $ 1.179 | ||
| PTN15-E10HC10 | CUI | Through Hole | 0 | $ 1.179 | ||
| PT15NH02-103A1010-S | Amphenol | Through Hole | 0 | $ 0.6572 | ||
| PT15RV18-103A1010-E-S | Amphenol | Through Hole | 0 | $ 0.8618 | ||
| PT15NV02-103B1010-S | Amphenol | Through Hole | 0 | $ 0.9132 | ||
| PTC10LV10-103A1010 | Amphenol | Through Hole | 0 | $ 1.0833 | ||
| PTC10LH01-103A1010 | Amphenol | Through Hole | 0 | $ 1.457 | ||
| 25RXR10KLF | TT Electronics | Through Hole | 0 | $ 1.9684 | ||
| 25WR10KLF | TT Electronics | Through Hole | 0 | $ 4.9233 |

