LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol PT10LV05-202A2020-E-S product image
Images for reference only

Amphenol PT10LV05-202A2020-E-S

Manufacturer
MPN
PT10LV05-202A2020-E-S
LCSC Part #
C6149059
Packaging
Through Hole
Customer #
Key Attributes
POT 2kΩ 150mW Through Hole
DatasheetAmphenol PT10LV05-202A2020-E-S
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6898$ 0.69
200+$ 0.2756$ 55.12
500+$ 0.2675$ 133.75
1,000+$ 0.2626$ 262.60
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerAmphenol
PackagingThrough Hole
Tolerance±20%
Temperature Coefficient±300ppm/℃
Power(Watts)150mW
Number of Turns1
Resistance2kΩ

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PT15-N-V-202(2K)BOCHENSimilarThrough Hole260$ 0.24
W206A-2-202(2K)BOCHENSimilarThrough Hole210$ 0.1639
357B0202MAB251S22VISHAYSimilarThrough Hole3$ 35.3769
RV24YN 20S B202BOCHENSimilarThrough Hole70$ 1.2694
3362R-1-202LFBOURNSSimilarThrough Hole4$ 1.9677
5 more alternative parts.View all substitutes