LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity PT371024 product image
  • PT371024 thumbnail 1
  • PT371024 thumbnail 2
  • PT371024 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity PT371024

Manufacturer
MPN
PT371024
LCSC Part #
C6148921
Packaging
Through Hole
Customer #
Key Attributes
RELAY POWER 3P2T-CO 10A 24V
DatasheetTE Connectivity PT371024
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.5349$ 9.53
10+$ 8.2002$ 82.00
30+$ 7.3862$ 221.59
100+$ 6.7033$ 670.33
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Coil Voltage24V
Switching Voltage(Max)400V@AC
Coil Resistance777Ω
Release Time10ms
Operate Time15ms
Length28mm
Height30mm
Width22.5mm
Operating Temperature-40℃~+70℃
Switching Current(Max)10A
Coil Rated Power741mW
Contact Rating10A@250VAC
Contact MaterialAgNi
Contact FormThree sets of changeover: 3C (3PDT-changeover)

Features

AI Translation
  • 2 pole 12A, 3 pole 10A or 4 pole 6A
  • 2, 3 or 4 form C (C0) contacts
  • DC or AC coil
  • Switching performance up to 3000VA
  • Relay height 29mm
  • Mechanical indicator, optional LED and protection diode
  • Manual test tab, optionally lockable
  • White marking tabs

Applications

AI Translation
  • Universal use in control and automation