CUI Inc. PSK-S60B-15-PB
| Manufacturer | |
| MPN | PSK-S60B-15-PB |
| LCSC Part # | C6148914 |
| Packaging | DIP,54.3x54.3mm |
| Customer # | |
| Key Attributes | 15V Output AC-DC Power Supply with Power Boost |
| Datasheet | CUI Inc. PSK-S60B-15-PB |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. | |
| Packaging | DIP,54.3x54.3mm | |
| Output Voltage | 15V | |
| Output Current(Max) | - | |
| Output Power | 60W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Features | Short Circuit Protection;Overvoltage Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. | |
| Packaging | DIP,54.3x54.3mm | |
| Output Voltage | 15V | |
| Output Current(Max) | - |
| Type | Description | |
|---|---|---|
| Output Power | 60W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Features | Short Circuit Protection;Overvoltage Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- universal input range (90~264 VaC)
- option to support large transient loads (2× rated current)
- Class B emissions (EN55032/CISPR/FCC)
- certified to IEC/EN/UL 62368-1
- short circuit protection
- over voltage protection
- 150 mW no-load power consumption
- Class II
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. | |
| Packaging | DIP,54.3x54.3mm | |
| Output Voltage | 15V | |
| Output Current(Max) | - | |
| Output Power | 60W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Features | Short Circuit Protection;Overvoltage Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. | |
| Packaging | DIP,54.3x54.3mm | |
| Output Voltage | 15V | |
| Output Current(Max) | - |
| Type | Description | |
|---|---|---|
| Output Power | 60W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Features | Short Circuit Protection;Overvoltage Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- universal input range (90~264 VaC)
- option to support large transient loads (2× rated current)
- Class B emissions (EN55032/CISPR/FCC)
- certified to IEC/EN/UL 62368-1
- short circuit protection
- over voltage protection
- 150 mW no-load power consumption
- Class II
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

