LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia PMEG4020EP-QX

Manufacturer
MPN
PMEG4020EP-QX
LCSC Part #
C6148259
Packaging
SOD-128
Customer #
Key Attributes
1 Independent 40V 490mV@2A 2A SOD-128 Single Diodes RoHS
DatasheetNexperia PMEG4020EP-QX
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-128
Operating Junction Temperature Range-
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)490mV@2A
Reverse Leakage Current (Ir)100uA@40V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A