ITG Electronics, Inc. PQ108081H-681MHF
| Manufacturer | |
| MPN | PQ108081H-681MHF |
| LCSC Part # | C6147853 |
| Packaging | SMD-3P,27.9x27.9mm |
| Customer # | |
| Key Attributes | FIXED IND 680uH 150.3mΩ SMD-3P,27.9x27.9mm |
| Datasheet | ITG Electronics, Inc. PQ108081H-681MHF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | SMD-3P,27.9x27.9mm | |
| Inductance | 680uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.55A | |
| DC Resistance(DCR) | 150.3mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | SMD-3P,27.9x27.9mm | |
| Inductance | 680uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.55A | |
| DC Resistance(DCR) | 150.3mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.4017 | $ 14.40 |
| 200+ | $ 5.7471 | $ 1149.42 |
| 500+ | $ 5.5543 | $ 2777.15 |
| 1,000+ | $ 5.4595 | $ 5459.50 |
Standard Packaging20/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | SMD-3P,27.9x27.9mm | |
| Inductance | 680uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.55A | |
| DC Resistance(DCR) | 150.3mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | SMD-3P,27.9x27.9mm | |
| Inductance | 680uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.55A | |
| DC Resistance(DCR) | 150.3mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

