PANJIT PJP45N06A_T0_00001
| Manufacturer | PANJITAsian Brands |
| MPN | PJP45N06A_T0_00001 |
| LCSC Part # | C6147621 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 60V 55A 2.5V 96W 12mΩ@10V 1 N-channel TO-220AB Single FETs, MOSFETs RoHS |
| Datasheet | PANJIT PJP45N06A_T0_00001 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 96W | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.256nF | |
| Gate Charge(Qg) | 39nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 55A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 96W | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.256nF | |
| Gate Charge(Qg) | 39nC@10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NP33N06YDG is an N-channel MOSFET designed for high-current switching applications.
Features
AI Translation
- RDS(ON) < 12 mΩ at VGS = 10 V, ID = 20 A
- RDS(ON) < 15 mΩ at VGS = 4.5 V, ID = 15 A
- Fast switching speed
- Improved dv/dt capability
- Low reverse transfer capacitance
- Lead-free, RoHS 2.0 compliant
- Green molding compound compliant with IEC 61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2785 | $ 0.28 |
| 200+ | $ 0.1111 | $ 22.22 |
| 500+ | $ 0.1074 | $ 53.70 |
| 1,000+ | $ 0.1056 | $ 105.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 96W | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.256nF | |
| Gate Charge(Qg) | 39nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 55A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 96W | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.256nF | |
| Gate Charge(Qg) | 39nC@10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NP33N06YDG is an N-channel MOSFET designed for high-current switching applications.
Features
AI Translation
- RDS(ON) < 12 mΩ at VGS = 10 V, ID = 20 A
- RDS(ON) < 15 mΩ at VGS = 4.5 V, ID = 15 A
- Fast switching speed
- Improved dv/dt capability
- Low reverse transfer capacitance
- Lead-free, RoHS 2.0 compliant
- Green molding compound compliant with IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PSMP050N10NS2_T0_00601 | PANJIT | TO-220AB-L | 0 | $ 2.82 | ||
| PSMP075N15NS1_T0_00601 | PANJIT | TO-220AB-L | 0 | $ 2.5388 |

