PANJIT PJD16P06A-AU_L2_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | PJD16P06A-AU_L2_000A1 |
| LCSC Part # | C6147581 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 60V 48mΩ@10V 1 P-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet | PANJIT PJD16P06A-AU_L2_000A1 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 5A;16A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 2W;25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 59pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.256nF | |
| Gate Charge(Qg) | 22nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 5A;16A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W;25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 59pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.256nF | |
| Gate Charge(Qg) | 22nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RDS(ON) < 48 mΩ at VGS = -10 V, ID = -8 A
- RDS(ON) < 65 mΩ at VGS = -4.5 V, ID = -4 A
- Fast switching speed
- Improved dv/dt capability
- Low gate charge
- Low reverse transfer capacitance
- AEC-Q101 qualified
- Lead-free, RoHS 2.0 compliant
- Green molding compound compliant with IEC 61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.21 | $ 0.21 |
| 200+ | $ 0.0838 | $ 16.76 |
| 500+ | $ 0.081 | $ 40.50 |
| 1,000+ | $ 0.0796 | $ 79.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 5A;16A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 2W;25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 59pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.256nF | |
| Gate Charge(Qg) | 22nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 5A;16A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W;25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 59pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.256nF | |
| Gate Charge(Qg) | 22nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RDS(ON) < 48 mΩ at VGS = -10 V, ID = -8 A
- RDS(ON) < 65 mΩ at VGS = -4.5 V, ID = -4 A
- Fast switching speed
- Improved dv/dt capability
- Low gate charge
- Low reverse transfer capacitance
- AEC-Q101 qualified
- Lead-free, RoHS 2.0 compliant
- Green molding compound compliant with IEC 61249
C6147581 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PJD16P06A_L2_00001 | PANJIT | TO-252 | 0 | $ 0.4163 |

