Central CTLVC6045F-330N
| Manufacturer | |
| MPN | CTLVC6045F-330N |
| LCSC Part # | C6145715 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 33uH 1.26A 165mΩ |
| Datasheet | Central CTLVC6045F-330N |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 1.26A | |
| Inductance | 33uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.07A | |
| DC Resistance(DCR) | 165mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 1.26A |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.07A | |
| DC Resistance(DCR) | 165mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1683 | $ 1.17 |
| 200+ | $ 0.4668 | $ 93.36 |
| 500+ | $ 0.4516 | $ 225.80 |
| 1,000+ | $ 0.444 | $ 444.00 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 1.26A | |
| Inductance | 33uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.07A | |
| DC Resistance(DCR) | 165mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 1.26A |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.07A | |
| DC Resistance(DCR) | 165mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LVS606045-330M-N | Chilisin | SMD,6x6mm | 380 | $ 0.0757 | ||
| PNLS6045-330M 33UH | DMBJ | SMD,6x6mm | 5,670 | $ 0.0774 | ||
| CDRH8D43NP-330NC | Sumida | SMD,8x8mm | 4,723 | $ 0.5148 | ||
| CTLVC6045F-330M | Central | - | 0 | $ 1.1683 | ||
| PCSV65-330M-RC | Allied Components International | SMD,6x6mm | 0 | $ 2.0464 | ||
| MJC-0650-330-M | Me-TECH | SMD,6.6x7.1mm | 0 | $ 0.1991 | ||
| SD8350-330-R | EATON | - | 0 | $ 0.485 | ||
| CDRH8D43HPNP-330NC | Sumida | SMD,8x8mm | 0 | $ 1.1762 | ||
| CTLVC8040F-330N | Central | - | 0 | $ 1.2709 | ||
| BPAL00080845330T00 | Chilisin | SMD,7.5x7.5mm | 0 | $ 0.2708 |

